



MPI-400-24 | |
|---|---|
DigiKey Part Number | 595-1970-ND |
Manufacturer | |
Manufacturer Product Number | MPI-400-24 |
Description | PWR XFMR LAMINATED 400VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 400VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 33.3A, Series 16.7A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-400-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 33.3A, Series 16.7A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 400VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 104.80mm L x 128.10mm W | |
Height - Seated (Max) | 98.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9.9 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,96000 € | 162,96 € |
| 10 | 146,31400 € | 1.463,14 € |
| 25 | 140,14120 € | 3.503,53 € |
| 50 | 137,56580 € | 6.878,29 € |
| Unit Price without VAT: | 162,96000 € |
|---|---|
| Unit Price with VAT: | 193,92240 € |

