


MPC-X-12 | |
|---|---|
DigiKey Part Number | MPC-X-12-ND |
Manufacturer | |
Manufacturer Product Number | MPC-X-12 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 5V, Series 12V Secondary Parallel 360mA, Series 60mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 12V | |
Current - Output (Max) | Parallel 360mA, Series 60mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.70mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.56 lb (254.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,26560 € | 1.226,56 € |
| Unit Price without VAT: | 12,26560 € |
|---|---|
| Unit Price with VAT: | 14,59606 € |


