


M4L-3-4 | |
|---|---|
DigiKey Part Number | M4L-3-4-ND |
Manufacturer | |
Manufacturer Product Number | M4L-3-4 |
Description | PWR XFMR LAMINATED 450VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 450VA Power Transformer 115V, 100V Primary 115V Secondary 3.9A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M4L-3-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 100V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 3.9A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 450VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 113.28mm L x 110.00mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,55000 € | 140,55 € |
| 10 | 126,20600 € | 1.262,06 € |
| 25 | 120,88640 € | 3.022,16 € |
| 50 | 117,00440 € | 5.850,22 € |
| Unit Price without VAT: | 140,55000 € |
|---|---|
| Unit Price with VAT: | 167,25450 € |

