


M4L-1-6 | |
|---|---|
DigiKey Part Number | 595-1947-ND |
Manufacturer | |
Manufacturer Product Number | M4L-1-6 |
Description | PWR XFMR LAMINATED 600VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 600VA Power Transformer 125V, 115V, 105V Primary 115V Secondary 5.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M4L-1-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 125V, 115V, 105V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 5.2A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 600VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 113.28mm L x 129.03mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,03000 € | 162,03 € |
| 10 | 145,47600 € | 1.454,76 € |
| 25 | 139,33960 € | 3.483,49 € |
| 50 | 136,69120 € | 6.834,56 € |
| Unit Price without VAT: | 162,03000 € |
|---|---|
| Unit Price with VAT: | 192,81570 € |

