


M4L-1-3 | |
|---|---|
DigiKey Part Number | 595-1946-ND |
Manufacturer | |
Manufacturer Product Number | M4L-1-3 |
Description | PWR XFMR LAMINATED 300VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 300VA Power Transformer 125V, 115V, 105V Primary 115V Secondary 2.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M4L-1-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 125V, 115V, 105V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 2.6A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 106.68mm L x 103.51mm W | |
Height - Seated (Max) | 95.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,55000 € | 119,55 € |
| 10 | 107,37400 € | 1.073,74 € |
| 25 | 102,85400 € | 2.571,35 € |
| 50 | 99,55400 € | 4.977,70 € |
| Unit Price without VAT: | 119,55000 € |
|---|---|
| Unit Price with VAT: | 142,26450 € |

