




LP-40-60 | |
|---|---|
DigiKey Part Number | 595-1342-ND |
Manufacturer | |
Manufacturer Product Number | LP-40-60 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 120mA, Series 60mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-40-60 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 2VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Semi-Toroidal | Size / Dimension 47.50mm L x 39.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 16.50mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 120mA, Series 60mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,23300 € | 1.123,30 € |
| Unit Price without VAT: | 11,23300 € |
|---|---|
| Unit Price with VAT: | 13,36727 € |

