



LP-34-700 | |
|---|---|
DigiKey Part Number | 595-1340-ND |
Manufacturer | |
Manufacturer Product Number | LP-34-700 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-34-700 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 24VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Semi-Toroidal | Size / Dimension 72.90mm L x 57.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 31.80mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1.4A, Series 700mA | Weight 0.938 lb (425.47 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 10 | 24,23700 € | 242,37 € |
| 25 | 23,23200 € | 580,80 € |
| 50 | 22,49640 € | 1.124,82 € |
| 100 | 21,78190 € | 2.178,19 € |
| 250 | 20,86896 € | 5.217,24 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

