




LP-20-125 | |
|---|---|
DigiKey Part Number | 595-1323-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-125 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-20-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 16.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 12,11900 € | 121,19 € |
| 25 | 11,62160 € | 290,54 € |
| 50 | 11,25680 € | 562,84 € |
| 100 | 10,90200 € | 1.090,20 € |
| 300 | 10,36000 € | 3.108,00 € |
| 500 | 10,11632 € | 5.058,16 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |


