



LP-12-3800 | |
|---|---|
DigiKey Part Number | 595-1317-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-3800 |
Description | PWR XFMR SEMI-TORO 48VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 7.6A, Series 3.8A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-12-3800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 7.6A, Series 3.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 79.20mm L x 63.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 20,57900 € | 205,79 € |
| 25 | 19,72720 € | 493,18 € |
| 50 | 19,10360 € | 955,18 € |
| 100 | 18,49770 € | 1.849,77 € |
| 250 | 17,72348 € | 4.430,87 € |
| 500 | 17,15752 € | 8.578,76 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |

