Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

IF-6-30

DigiKey Part Number
595-1943-ND
Manufacturer
Manufacturer Product Number
IF-6-30
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IF-6-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
53.00mm L x 44.00mm W
Height - Seated (Max)
22.60mm
Voltage - Isolation
4000Vrms
Weight
0.45 lb (204.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,24000 €21,24 €
1019,11800 €191,18 €
4817,78208 €853,54 €
9617,21854 €1.652,98 €
14416,89646 €2.433,09 €
28816,35854 €4.711,26 €
52815,90100 €8.395,73 €
Manufacturers Standard Package
Unit Price without VAT:21,24000 €
Unit Price with VAT:25,27560 €