HTTI-470-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTI-470-2.0

DigiKey Part Number
595-HTTI-470-2.0-ND
Manufacturer
Manufacturer Product Number
HTTI-470-2.0
Description
TOROIDAL IND HI TEMP 470UH 2.0AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Shielded Toroidal Inductor 2 A 290mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,06800 €20,68 €
251,91280 €47,82 €
501,80340 €90,17 €
1001,70050 €170,05 €
2501,57336 €393,34 €
9601,40415 €1.347,98 €
1.9201,32794 €2.549,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €