
HTTI-390-2.1 | |
|---|---|
DigiKey Part Number | 595-HTTI-390-2.1-ND |
Manufacturer | |
Manufacturer Product Number | HTTI-390-2.1 |
Description | TOROIDAL IND HI TEMP 390UH 2.1AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Toroidal Inductor 2.1 A 270mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,06800 € | 20,68 € |
| 25 | 1,91280 € | 47,82 € |
| 50 | 1,80340 € | 90,17 € |
| 100 | 1,70050 € | 170,05 € |
| 250 | 1,57336 € | 393,34 € |
| 960 | 1,40415 € | 1.347,98 € |
| 1.920 | 1,32794 € | 2.549,64 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

