HTTI-330-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTI-330-2.7

DigiKey Part Number
595-HTTI-330-2.7-ND
Manufacturer
Manufacturer Product Number
HTTI-330-2.7
Description
TOROIDAL IND HI TEMP 330UH 2.7AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µH Shielded Toroidal Inductor 2.7 A 160mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,11300 €21,13 €
251,95480 €48,87 €
501,84300 €92,15 €
1001,73770 €173,77 €
2501,60788 €401,97 €
9601,43495 €1.377,55 €
1.9201,36033 €2.611,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €