HTTI-22-6.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTI-22-6.7

DigiKey Part Number
595-HTTI-22-6.7-ND
Manufacturer
Manufacturer Product Number
HTTI-22-6.7
Description
TOROIDAL IND HI TEMP 22UH 6.7ADC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Toroidal Inductor 6.7 A 26mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,77700 €17,77 €
251,64480 €41,12 €
501,55060 €77,53 €
1001,46210 €146,21 €
2501,35280 €338,20 €
9601,20723 €1.158,94 €
1.9201,13862 €2.186,15 €
2.8801,12281 €3.233,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €