
HTTI-15-9.2 | |
|---|---|
DigiKey Part Number | 595-HTTI-15-9.2-ND |
Manufacturer | |
Manufacturer Product Number | HTTI-15-9.2 |
Description | TOROIDAL IND HI TEMP 15UH 9.2ADC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 9.2 A 14mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,23854 € | 1.189,00 € |
| Unit Price without VAT: | 1,23854 € |
|---|---|
| Unit Price with VAT: | 1,47386 € |

