
HTTI-100-4.6 | |
|---|---|
DigiKey Part Number | 595-HTTI-100-4.6-ND |
Manufacturer | |
Manufacturer Product Number | HTTI-100-4.6 |
Description | TOROIDAL IND HI TEMP 100UH 4.6AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.6 A 53mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,92680 € | 48,17 € |
| 50 | 1,81680 € | 90,84 € |
| 100 | 1,71290 € | 171,29 € |
| 250 | 1,58484 € | 396,21 € |
| 960 | 1,41443 € | 1.357,85 € |
| 1.920 | 1,33873 € | 2.570,36 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

