



HPI-35 | |
|---|---|
DigiKey Part Number | 595-1927-ND |
Manufacturer | |
Manufacturer Product Number | HPI-35 |
Description | PWR XFMR LAMINATED 3500VA CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 30.4A, Series 15.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPI-35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 30.4A, Series 15.2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 190.50mm L x 177.60mm W | |
Height - Seated (Max) | 166.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 63 lbs (28.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,20000 € | 777,20 € |
| 10 | 732,84400 € | 7.328,44 € |
| Unit Price without VAT: | 777,20000 € |
|---|---|
| Unit Price with VAT: | 924,86800 € |

