HCTI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCTI Series
Signal Transformer High Current Toroidal Inductors (HCTI)
Signal Transformer HCTC Chokes and HCTI Inductors

HCTI-56-10.2

DigiKey Part Number
595-1726-ND
Manufacturer
Manufacturer Product Number
HCTI-56-10.2
Description
FIXED IND 56UH 10.2A 17 MOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Shielded Toroidal Inductor 10.2 A 17mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
HCTI-56-10.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,84000 €18,40 €
251,70160 €42,54 €
501,60420 €80,21 €
1001,51260 €151,26 €
2821,38532 €390,66 €
5641,30640 €736,81 €
1.1281,23207 €1.389,77 €
2.5381,16600 €2.959,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €