


HCTC-7.3-9.3 | |
|---|---|
DigiKey Part Number | 595-HCTC-7.3-9.3-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-7.3-9.3 |
Description | CMC 7.3MH 9.3A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 9.3A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-7.3-9.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.3 mH @ 1 kHz | |
Current Rating (Max) | 9.3A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.650" L x 0.600" W (41.91mm x 15.24mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,88022 € | 1.058,44 € |
| Unit Price without VAT: | 5,88022 € |
|---|---|
| Unit Price with VAT: | 6,99746 € |




