


HCTC-2-6.6 | |
|---|---|
DigiKey Part Number | 595-HCTC-2-6.6-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-2-6.6 |
Description | CMC 2MH 6.6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6.6A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-2-6.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 6.6A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.400" W (30.48mm x 10.16mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,41800 € | 34,18 € |
| 25 | 3,16200 € | 79,05 € |
| 50 | 2,98120 € | 149,06 € |
| 100 | 2,81110 € | 281,11 € |
| 336 | 2,53705 € | 852,45 € |
| 672 | 2,39280 € | 1.607,96 € |
| 1.008 | 2,32119 € | 2.339,76 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |



