
HCLC-47-10.3 | |
|---|---|
DigiKey Part Number | 595-HCLC-47-10.3-ND |
Manufacturer | |
Manufacturer Product Number | HCLC-47-10.3 |
Description | TOR IND LOW CORE LOSS 47UH 10.3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 10.3 A 12mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,66400 € | 26,64 € |
| 25 | 2,46440 € | 61,61 € |
| 50 | 2,32360 € | 116,18 € |
| 235 | 2,03796 € | 478,92 € |
| 470 | 1,92189 € | 903,29 € |
| 705 | 1,85719 € | 1.309,32 € |
| 1.175 | 1,77883 € | 2.090,13 € |
| 2.585 | 1,75979 € | 4.549,06 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

