
HCLC-220-4.4 | |
|---|---|
DigiKey Part Number | 595-HCLC-220-4.4-ND |
Manufacturer | |
Manufacturer Product Number | HCLC-220-4.4 |
Description | TOR IND LOW CORE LOSS 220UH 4.4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Toroidal Inductor 4.4 A 63mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 1,85809 € | 873,30 € |
| Unit Price without VAT: | 1,85809 € |
|---|---|
| Unit Price with VAT: | 2,21113 € |

