
FCBA1-1210F-R47J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-R47JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-R47J |
Description | FIXED IND 470NH 490MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 490 mA 800mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1210F-R47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.140" L x 0.115" W (3.56mm x 2.92mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35799 € | 715,98 € |
| Unit Price without VAT: | 0,35799 € |
|---|---|
| Unit Price with VAT: | 0,42601 € |

