
FCBA1-1210F-R27J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-R27JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-R27J |
Description | FIXED IND 270NH 630MA 340 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 630 mA 340mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1210F-R27J Models |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 55 @ 300MHz |
Series | Frequency - Self Resonant 620MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.140" L x 0.115" W (3.56mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37957 € | 759,14 € |
| Unit Price without VAT: | 0,37957 € |
|---|---|
| Unit Price with VAT: | 0,45169 € |

