
FCBA1-1210F-3R3J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-3R3JTR-ND - Tape & Reel (TR) 595-FCBA1-1210F-3R3JCT-ND - Cut Tape (CT) 595-FCBA1-1210F-3R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-3R3J |
Description | FIXED IND 3300NH 300MA 3.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 300 mA 3.12Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.140" L x 0.115" W (3.56mm x 2.92mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,44890 € | 44,89 € |
| 1.000 | 0,37001 € | 370,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34811 € | 696,22 € |
| 4.000 | 0,32829 € | 1.313,16 € |
| 6.000 | 0,31724 € | 1.903,44 € |
| 10.000 | 0,30386 € | 3.038,60 € |
| 14.000 | 0,30230 € | 4.232,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

