FCBA1-1008F-12NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-1008F-R82J

DigiKey Part Number
595-FCBA1-1008F-R82JTR-ND - Tape & Reel (TR)
595-FCBA1-1008F-R82JCT-ND - Cut Tape (CT)
595-FCBA1-1008F-R82JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-1008F-R82J
Description
FIXED IND 820NH 400MA 1.61 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Wirewound Inductor 400 mA 1.61Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.61Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51000 €5,10 €
1000,41980 €41,98 €
1.0000,34533 €345,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32564 €651,28 €
4.0000,30710 €1.228,40 €
6.0000,29676 €1.780,56 €
10.0000,28424 €2.842,40 €
14.0000,28070 €3.929,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €