
FCBA1-1008F-R18J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-R18JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-R18J |
Description | FIXED IND 180NH 620MA 770 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1008F-R18J Models |
Category | DC Resistance (DCR) 770mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 640MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35622 € | 712,44 € |
| Unit Price without VAT: | 0,35622 € |
|---|---|
| Unit Price with VAT: | 0,42390 € |

