
FCBA1-1008F-R12J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-R12JTR-ND - Tape & Reel (TR) 595-FCBA1-1008F-R12JCT-ND - Cut Tape (CT) 595-FCBA1-1008F-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-R12J |
Description | FIXED IND 120NH 650MA 630 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-1008F-R12J Models |
Category | DC Resistance (DCR) 630mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 950MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,44450 € | 44,45 € |
| 1.000 | 0,36562 € | 365,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34478 € | 689,56 € |
| 4.000 | 0,32514 € | 1.300,56 € |
| 6.000 | 0,31419 € | 1.885,14 € |
| 10.000 | 0,30094 € | 3.009,40 € |
| 14.000 | 0,29253 € | 4.095,42 € |
| 20.000 | 0,28684 € | 5.736,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

