
FCBA1-1008F-4N7J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1008F-4N7JTR-ND - Tape & Reel (TR) 595-FCBA1-1008F-4N7JCT-ND - Cut Tape (CT) 595-FCBA1-1008F-4N7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1008F-4N7J |
Description | FIXED IND 4.7NH 1000MA 0.045 MOH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 1 A 45mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 50 @ 1.5GHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,41980 € | 41,98 € |
| 1.000 | 0,34533 € | 345,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32564 € | 651,28 € |
| 4.000 | 0,30710 € | 1.228,40 € |
| 6.000 | 0,29676 € | 1.780,56 € |
| 10.000 | 0,28424 € | 2.842,40 € |
| 14.000 | 0,28070 € | 3.929,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

