FCBA1-1008F-12NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-1008F-47NJ

DigiKey Part Number
595-FCBA1-1008F-47NJTR-ND - Tape & Reel (TR)
595-FCBA1-1008F-47NJCT-ND - Cut Tape (CT)
595-FCBA1-1008F-47NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-1008F-47NJ
Description
FIXED IND 47NH 1000MA 0.16 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
65 @ 350MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51000 €5,10 €
1000,41980 €41,98 €
1.0000,34533 €345,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32564 €651,28 €
4.0000,30710 €1.228,40 €
6.0000,29676 €1.780,56 €
10.0000,28424 €2.842,40 €
14.0000,28070 €3.929,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €