
FCBA1-0805F-R56J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-R56JTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-R56JCT-ND - Cut Tape (CT) 595-FCBA1-0805F-R56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-R56J |
Description | FIXED IND 560NH 230MA 2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 230 mA 2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0805F-R56J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.068" W (2.30mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,37440 € | 37,44 € |
| 1.000 | 0,30790 € | 307,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28054 € | 841,62 € |
| 6.000 | 0,26457 € | 1.587,42 € |
| 9.000 | 0,25566 € | 2.300,94 € |
| 15.000 | 0,24488 € | 3.673,20 € |
| 21.000 | 0,23804 € | 4.998,84 € |
| 30.000 | 0,23667 € | 7.100,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

