
FCBA1-0805F-R36J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-R36JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-R36J |
Description | FIXED IND 360NH 290MA 1.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0805F-R36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 560MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.068" W (2.30mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26975 € | 809,25 € |
| Unit Price without VAT: | 0,26975 € |
|---|---|
| Unit Price with VAT: | 0,32100 € |

