
FCBA1-0805F-R22J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-R22JTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-R22JCT-ND - Cut Tape (CT) 595-FCBA1-0805F-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-R22J |
Description | FIXED IND 220NH 400MA 1.05 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 400 mA 1.05Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0805F-R22J Models |
Category | DC Resistance (DCR) 1.05Ohm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.091" L x 0.068" W (2.30mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,37270 € | 37,27 € |
| 1.000 | 0,30650 € | 306,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27926 € | 837,78 € |
| 6.000 | 0,26337 € | 1.580,22 € |
| 9.000 | 0,25450 € | 2.290,50 € |
| 15.000 | 0,24377 € | 3.656,55 € |
| 21.000 | 0,23696 € | 4.976,16 € |
| 30.000 | 0,23559 € | 7.067,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

