
FCBA1-0805F-68NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0805F-68NJTR-ND - Tape & Reel (TR) 595-FCBA1-0805F-68NJCT-ND - Cut Tape (CT) 595-FCBA1-0805F-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0805F-68NJ |
Description | FIXED IND 68NH 500MA 0.38 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 500 mA 380mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 1.45GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.068" W (2.30mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,34640 € | 34,64 € |
| 1.000 | 0,28493 € | 284,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25961 € | 778,83 € |
| 6.000 | 0,24483 € | 1.468,98 € |
| 9.000 | 0,23659 € | 2.129,31 € |
| 15.000 | 0,22672 € | 3.400,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

