
FCBA1-0603F-R33J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0603F-R33JTR-ND - Tape & Reel (TR) 595-FCBA1-0603F-R33JCT-ND - Cut Tape (CT) 595-FCBA1-0603F-R33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0603F-R33J |
Description | FIXED IND 330NH 100MA 3.89 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 100 mA 3.89Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0603F-R33J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.89Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,37440 € | 37,44 € |
| 1.000 | 0,30790 € | 307,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27379 € | 1.095,16 € |
| 8.000 | 0,25822 € | 2.065,76 € |
| 12.000 | 0,24953 € | 2.994,36 € |
| 20.000 | 0,23902 € | 4.780,40 € |
| 28.000 | 0,23667 € | 6.626,76 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

