
FCBA1-0402F-R12J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-R12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-R12J |
Description | FIXED IND 120NH 30MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 30 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0402F-R12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40253 € | 2.012,65 € |
| Unit Price without VAT: | 0,40253 € |
|---|---|
| Unit Price with VAT: | 0,47901 € |

