
FCBA1-0402F-R10J | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-R10JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-R10J |
Description | FIXED IND 100NH 30MA 2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 30 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0402F-R10J Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 1.16GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47118 € | 2.355,90 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

