
FCBA1-0402F-13NJ | |
|---|---|
DigiKey Part Number | 595-FCBA1-0402F-13NJTR-ND - Tape & Reel (TR) 595-FCBA1-0402F-13NJCT-ND - Cut Tape (CT) 595-FCBA1-0402F-13NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0402F-13NJ |
Description | FIXED IND 13NH 640MA 0.21 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.45GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,62920 € | 31,46 € |
| 100 | 0,58290 € | 58,29 € |
| 250 | 0,52676 € | 131,69 € |
| 500 | 0,48772 € | 243,86 € |
| 1.000 | 0,45146 € | 451,46 € |
| 2.500 | 0,40743 € | 1.018,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39386 € | 1.969,30 € |
| 10.000 | 0,37787 € | 3.778,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

