
FCB-0805-601P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-601PTR-ND - Tape & Reel (TR) 595-FCB-0805-601PCT-ND - Cut Tape (CT) 595-FCB-0805-601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-601P |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07790 € | 7,79 € |
| 1.000 | 0,06406 € | 64,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05695 € | 227,80 € |
| 8.000 | 0,05369 € | 429,52 € |
| 12.000 | 0,05188 € | 622,56 € |
| 20.000 | 0,04968 € | 993,60 € |
| 28.000 | 0,04829 € | 1.352,12 € |
| 40.000 | 0,04686 € | 1.874,40 € |
| 100.000 | 0,04337 € | 4.337,00 € |
| 200.000 | 0,04319 € | 8.638,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

