
FCB-0805-601A | |
|---|---|
DigiKey Part Number | 595-FCB-0805-601ATR-ND - Tape & Reel (TR) 595-FCB-0805-601ACT-ND - Cut Tape (CT) 595-FCB-0805-601ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-601A |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06010 € | 6,01 € |
| 1.000 | 0,04945 € | 49,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04396 € | 175,84 € |
| 8.000 | 0,04145 € | 331,60 € |
| 12.000 | 0,04004 € | 480,48 € |
| 20.000 | 0,03835 € | 767,00 € |
| 28.000 | 0,03727 € | 1.043,56 € |
| 40.000 | 0,03616 € | 1.446,40 € |
| 100.000 | 0,03347 € | 3.347,00 € |
| 200.000 | 0,03239 € | 6.478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

