FCB-0805-152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-122A

DigiKey Part Number
595-FCB-0805-122ATR-ND - Tape & Reel (TR)
595-FCB-0805-122ACT-ND - Cut Tape (CT)
595-FCB-0805-122ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0805-122A
Description
FERRITE BEAD 1.2 KOHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09500 €0,95 €
1000,07790 €7,79 €
1.0000,06406 €64,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04556 €182,24 €
8.0000,04319 €345,52 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €