FCB-0603-301A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0603-801A

DigiKey Part Number
595-FCB-0603-801ATR-ND - Tape & Reel (TR)
595-FCB-0603-801ACT-ND - Cut Tape (CT)
595-FCB-0603-801ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0603-801A
Description
FERRITE BEAD 800 OHM 0603 1LN
Customer Reference
Detailed Description
800 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.