
FCB-0603-221P | |
|---|---|
DigiKey Part Number | 595-FCB-0603-221PTR-ND - Tape & Reel (TR) 595-FCB-0603-221PCT-ND - Cut Tape (CT) 595-FCB-0603-221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-221P |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06010 € | 6,01 € |
| 1.000 | 0,04945 € | 49,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04396 € | 175,84 € |
| 8.000 | 0,04145 € | 331,60 € |
| 12.000 | 0,04004 € | 480,48 € |
| 20.000 | 0,03835 € | 767,00 € |
| 28.000 | 0,03727 € | 1.043,56 € |
| 40.000 | 0,03616 € | 1.446,40 € |
| 100.000 | 0,03347 € | 3.347,00 € |
| 200.000 | 0,03239 € | 6.478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

