
FCB-0402-300A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-300ATR-ND - Tape & Reel (TR) 595-FCB-0402-300ACT-ND - Cut Tape (CT) 595-FCB-0402-300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-300A |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,06010 € | 6,01 € |
| 1.000 | 0,04945 € | 49,45 € |
| 5.000 | 0,04313 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04067 € | 406,70 € |
| 20.000 | 0,03835 € | 767,00 € |
| 30.000 | 0,03705 € | 1.111,50 € |
| 50.000 | 0,03549 € | 1.774,50 € |
| 70.000 | 0,03449 € | 2.414,30 € |
| 100.000 | 0,03347 € | 3.347,00 € |
| 250.000 | 0,03239 € | 8.097,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

