
FCB-0402-121A | |
|---|---|
DigiKey Part Number | 595-FCB-0402-121ATR-ND - Tape & Reel (TR) 595-FCB-0402-121ACT-ND - Cut Tape (CT) 595-FCB-0402-121ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0402-121A |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04380 € | 4,38 € |
| 1.000 | 0,03602 € | 36,02 € |
| 5.000 | 0,03142 € | 157,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02823 € | 282,30 € |
| 20.000 | 0,02662 € | 532,40 € |
| 30.000 | 0,02572 € | 771,60 € |
| 50.000 | 0,02463 € | 1.231,50 € |
| 70.000 | 0,02394 € | 1.675,80 € |
| 100.000 | 0,02323 € | 2.323,00 € |
| 250.000 | 0,02159 € | 5.397,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











