
F2D5-2212-R82M | |
|---|---|
DigiKey Part Number | 595-F2D5-2212-R82M-ND |
Manufacturer | |
Manufacturer Product Number | F2D5-2212-R82M |
Description | FIXED IND 820NH 40A 0.68 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 40 A 0.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F2D5-2212-R82M Models |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.68mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.890" L x 0.886" W (22.60mm x 22.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 4,47248 € | 2.254,13 € |
| Unit Price without VAT: | 4,47248 € |
|---|---|
| Unit Price with VAT: | 5,32225 € |

