
F2D2-2012-4R7MC | |
|---|---|
DigiKey Part Number | 595-F2D2-2012-4R7MCTR-ND - Tape & Reel (TR) 595-F2D2-2012-4R7MCCT-ND - Cut Tape (CT) 595-F2D2-2012-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2D2-2012-4R7MC |
Description | FIXED IND 4.7UH 28A 2.13 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 28 A 2.13mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | F2D2-2012-4R7MC Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Size / Dimension 0.886" L x 0.858" W (22.50mm x 21.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,87600 € | 38,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,79208 € | 1.340,20 € |
| 960 | 2,63353 € | 2.528,19 € |
| 1.440 | 2,56033 € | 3.686,88 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

