
F2D1-2012A-R82MC | |
|---|---|
DigiKey Part Number | 595-F2D1-2012A-R82MC-ND |
Manufacturer | |
Manufacturer Product Number | F2D1-2012A-R82MC |
Description | FIXED IND 820NH 45A 0.48 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 45 A 0.48mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.48mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Size / Dimension 0.858" L x 0.709" W (21.80mm x 18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,90566 € | 929,81 € |
| Unit Price without VAT: | 2,90566 € |
|---|---|
| Unit Price with VAT: | 3,45774 € |

