New Product
F1F5-1707-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F5-1707-6R8M

DigiKey Part Number
595-F1F5-1707-6R8MTR-ND - Tape & Reel (TR)
595-F1F5-1707-6R8MCT-ND - Cut Tape (CT)
595-F1F5-1707-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F5-1707-6R8M
Description
HIGH POWER INDUCTOR6.8UH 21A 7.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 23 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F5-1707-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.681" L x 0.669" W (17.30mm x 17.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,18100 €41,81 €
1003,55470 €355,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,95600 €1.773,60 €
1.2002,90419 €3.485,03 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €