
F1F5-1707-4R7M | |
|---|---|
DigiKey Part Number | 595-F1F5-1707-4R7MTR-ND - Tape & Reel (TR) 595-F1F5-1707-4R7MCT-ND - Cut Tape (CT) 595-F1F5-1707-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F5-1707-4R7M |
Description | HIGH POWER INDUCTOR4.7UH 27A 5.4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 30 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F5-1707-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.669" W (17.30mm x 17.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,18100 € | 41,81 € |
| 100 | 3,55470 € | 355,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,13413 € | 940,24 € |
| 600 | 2,95600 € | 1.773,60 € |
| 900 | 2,90419 € | 2.613,77 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

